Wera TORX® Standard Screwdriver T7 Tip, VDE 1000V Approved
- RS Stock No.:
- 7383425
- Mfr. Prt No.:
- 006183
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7383425 |
Product description | Wera TORX® Standard Screwdriver T7 Tip, VDE 1000V Approved |
Manufacturer / Brand | Wera |
Manufacturer part number | 006183 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
VDE Insulated Torx Screwdriver (167i)
1000V insulated professional Torx screwdriver, individually tested to IEC 60900: 2004.
Multi-component, Kraftform ergonomic handle
Zinc Phosphated
Non roll design
Specifications
Attribute | Value |
Brand | Wera |
Tip Type | TORX® |
Overall Length | 161 mm |
VDE/1000V Approved | Yes |
Blade Length | 80 mm |
Screwdriver Type | Standard |
Tip Size | T7 |
Handle Material | Bi-material |