Wera Flat Long Reach Screwdriver 10 mm Tip

RS Stock No.:
8759132
Mfr. Prt No.:
032007
Brand:
Wera
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
RS stock number 8759132
Product description Wera Flat Long Reach Screwdriver 10 mm Tip
Manufacturer / Brand Wera
Manufacturer part number 032007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Stainless Steel Slotted Screwdriver (3334)

High quality screwdrivers for use with Slotted Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Blade Length 200 mm
Screwdriver Type Long Reach
Overall Length 312 mm
Tip Size 10 mm
Tip Type Flat
Blade Material Stainless Steel
Checking stock...
VND
779,880.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1779,880.00
*price per unit indicative
"Wera Flat Long Reach Screwdriver 10 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products