Wera 004090 13 Piece , 1/2 in Socket Set

RS Stock No.:
1230522
Mfr. Prt No.:
004090
Brand:
Wera
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
RS stock number 1230522
Product description Wera 004090 13 Piece , 1/2 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Drive Tools

Zyklop Hybrid 13-Piece Ratchet Socket Set 1/2-inch Drive.

From Wera this is the 8006 SC 1 Zyklop Hybrid 13-piece, 1 / 2-inch drive ratchet socket set complete with a Hybrid ratchet plus a handle extension. The ratchet has a switchover lever (reversible) so can change direction with 72 finely pitched teeth with a return angle of 5°. All the sockets supplied within the set are colour coded according to their size so are easily identified and include a twist lock mechanism ensuring a secure fit and easily removed from the storage case. The ratchet can also be used as a screwdriver by using the 1 / 4-inch adaptor plus the multi-component Kraftform handle provides you with maximum pressure and tensile loads. The complete set is complete with the “Take it easy” tool finder system for quick and easy selection of the right tool for the job all within a tool case for compact, safe and secure storage.

Features and Benefits.

  • Zyklop Hybrid ratchet socket set.

  • 13-Piece set.

  • 1 /2-inch drive.

  • Switchover lever (reversible, change direction).

  • Ratchet has 72 teeth (fine pitch). Return angle 5°.

  • 1 / 4-inch Adaptor converts the ratchet to a screwdriver.

  • Multi-component Kraftform handle (maximum pressure and tensile load).

  • Excellent for use in confined space with adjustable head positions.

  • Short stroke excellent for quick and precise work.

  • Easy changeover with the quick release button.

  • Sockets with holding function.

  • Ball lock ensures secure and safe fitting.

  • Take it easy toolfinder system.

  • Colour coded by size sockets for easy selection.

  • Case for safe and secure storage.

  • Weight 2624 g.

  • Dimensions 325 x 150 x 75 mm.

What’s Included in the Ratchet Set?

  • 8006 C Hybrid ratchet.

  • 8797 C Hybrid extension with release mechanism.

  • 8794 LC Extension bar (250 mm).

  • 10 mm Zyklop socket.

  • 11 mm Zyklop socket.

  • 12 mm Zyklop socket.

  • 13 mm Zyklop socket.

  • 14 mm Zyklop socket.

  • 15 mm Zyklop socket.

  • 16 mm Zyklop socket.

  • 17 mm Zyklop socket.

  • 18 mm Zyklop socket.

  • 19 mm Zyklop socket.

  • Storage case with easy tool finder system.

Applications.

  • Fast and precise work (short stroke) for all applications.

  • Confined spaces due to adjustable head positioning.

  • Various and adaptable applications.

Wera Socket and Bit Ratchet Sets Available.

  • Stock number 495417, 37-piece, 1 / 2-inch square drive.

  • Stock number 8126361, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126282, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126349, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126302, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126383, 28-piece, 1 / 2-inch square drive.


Specifications

Attribute Value
Brand Wera
Drive Size 1/2 in
Number of Pieces 13
Set Type Non-Impact Socket Set
Drive Type Square
Socket Size 10 → 19 mm
Checking stock...
VND
6,889,522.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,889,522.00
*price per unit indicative
"Wera 004090 13 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products