Facom S.161-2P6PB 19 Piece , 1/2 in Socket Set
- RS Stock No.:
- 1234645
- Mfr. Prt No.:
- S.161-2P6PB
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1234645 |
Product description | Facom S.161-2P6PB 19 Piece , 1/2 in Socket Set |
Manufacturer / Brand | Facom |
Manufacturer part number | S.161-2P6PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Drive Tools
Facom 1/2 in 19 Piece Socket Set
The Facom 19 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also the larger contact area between socket and fastener reduces stress but offers powerful tightening.
Supplied in a robust storage case for protection and easy identification.
Features and Benefits:
5° Recovery angle enables delicate work in confined spaces
Ratchet handle has a high resistance to abrasion and solvents
Made from chrome vanadium steel that delivers quality, strength and performance
72 Tooth mechanism
Professional quality
Chrome finish for easy cleaning
Offers high torque without damage to fasteners
Increased durability
Kit Contains:
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 & 32 mm Sockets
S.161BPB Reversible Ratchet
Extension
Universal Joint
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/2 in |
Set Type | Non-Impact Socket Set |
Number of Pieces | 19 |
Drive Type | Square |
Finish | Chrome |
Set Contents | Extension, Ratchet, Sockets |
Material | Alloy Steel |