Bahco S-330 34 Piece , 1/4 in, 3/8 in Socket Set

RS Stock No.:
3373957
Mfr. Prt No.:
S-330
Brand:
Bahco
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
RS stock number 3373957
Product description Bahco S-330 34 Piece , 1/4 in, 3/8 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S-330

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bacho S330 34 Piece Socket Set

High quality S-330 socket set from Bahco. This 1/4 in and 3/8 in square drive socket set is supplied complete with 34 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets and ratchet with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4" and 3/8", 75 and 150 mm extension bar for hard to reach areas
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 280 x 160 x 70 mm high density polythene case

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.


Specifications

Attribute Value
Brand Bahco
Drive Size 1/4 in, 3/8 in
Set Type Socket & Bit Set
Number of Pieces 34
Set Contents Bits, Extension, Ratchet
Socket Size 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
VND
4,722,154.00
Out of stock
Price Set
Unit(s)Per Unit(VND)
14,722,154.00
*price per unit indicative
"Bahco S-330 34 Piece , 1/4 in, 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products