RS PRO 29 Piece , 1/4 in Socket Set

RS Stock No.:
8179233
Brand:
RS PRO
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
RS stock number 8179233
Product description RS PRO 29 Piece , 1/4 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 29 Pieces 1/4 in Socket Set

RS Pro professional Chrome Vanadium Steel 1/4 inch square drive socket and bit set supplied in a compact, easy to store case. This set has 12 x 1/4 inch sockets ranging in sizes from 4 mm to 13 mm and 10 Bits including Slotted, Phillips and Pozidriv. The set can be used for most tasks especially building or repairing various objects including automobile repairs.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea on what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.

Features and Benefits

• Chrome Vanadium for excellent strength and corrosion resistance
• Soft comfortable ratchet handle for reduced fatigue and a tighter grip
• Extension bars for hard to reach areas
• Labelled with the corresponding items for quick and easy identification
• Strong latch for secure closing
• Sturdy case for clear and easy storage and protection

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

12 Piece 1/4in Sockets: 4, 4.5, 5, 5.5, 6,7, 8, 9, 10, 11, 12, 13 mm
10 Piece 1/4in Bit Sockets
- Slotted: 3, 4, 5.5, 7mm
- Phillips: PH1, PH2, PH3
- Pozidriv: PZ1, PZ2, PZ3
1 x 1/4in Spinner Handle
2 x 1/4in Extension Bar 50mm & 150mm
1x 1/4in Ratchet Handle
1x 1/4in Sliding T-Bar Head
1 x 1/4in Coupler
1 x Universal Joint

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 29
Set Contents Adaptor, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
VND
2,485,528.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,485,528.00
*price per unit indicative
"RS PRO 29 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products