Bahco S138 138 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set
- RS Stock No.:
- 8766180
- Mfr. Prt No.:
- S138
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766180 |
Product description | Bahco S138 138 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set |
Manufacturer / Brand | Bahco |
Manufacturer part number | S138 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bacho Socket Set & Combination Spanners
High quality S138 socket set from Bahco. This 1/2in, 1/4in and 3/8in Hexagon drive socket set is supplied complete with 138 piece socket and bits. The socket set offers the most popular sizes sockets,a wide range of combination spannes, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2”, 1/4”, 3/8” Hexagon drive
• Made from alloy Steel with a matt finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• High density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
What do you get in the set?
• 12 piece 1/4" Hexagon Socket (Includes size 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13 mm)
• 10 piece 1/4" Hexagon Deep Socket (Includes size 4, 5, 6, 7, 8, 9, 10, 11, 12 and 13 mm)
• 1 x 1/4" Reversible Ratchet 60 Teeth and Two Component Handle (150 mm)
• 1 x 1/4"" Spinner Handle with Two Component Handle (150 mm)
• 1 x 1/4"" Sliding T-bar (106 mm)
• 1 x 1/4"" Extension Bar (50 mm)
• 1 x 1/4"" Extension Bar (100 mm)
• 1 x 1/4"" Universal Joint
• 1 x 1/4"" Bit Holder
• 1 x 1/4"" Flexible Extension Bar (150 mm)
• 16 piece 3/8"" Hexagon Sockets (Includes size 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21 and 22 mm)
• 1 x 3/8"" Reversible Ratchet 60 Teeth and Two Component Handle (200 mm)
• 1 x 3/8" Spark Plug Socket (21 mm)
• 1 x 3/8" Spark Plug Socket (18 mm)
• 1 x 3/8" Spark Plug Socket (16 mm)
• 1 x 3/8" Universal Joint
• 1 x 3/8" Extension Bar (75 mm)
• 1 x 3/8" Extension Bar (150 mm)
• 18 piece 1/2" Hexagon Socket (10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 32 and 34 mm)
• 9 piece 1/2" Hexagon Socket (3/8, 7/16, 1/2, 9/16, 11/16, 3/4, 13/16, 7/8 and 1.3/16")
• 1 x 1/2" Reversible Ratchet with 60 Teeth and Two Component Handle (250 mm)
• 1 x 1/2" Sliding T-bar with Double Function 1/2" Head 3/8 F - 1/2" Male Adaptor
• 1 x 1/2" Extension Bar (125 mm)
• 1 x 1/2" Extension Bar (250 mm)
• 1 x 1/2" Universal Joint
• 1 x 1/4" Square Drive Bits Adaptor
• 4 piece Pozidriv Bit (Includes size PZ 0, 1, 2 and 3)
• 5 piece Phillips Bit (Includes size PH 0, 1, 2, 3 and 4)
• 3 piece Flat Bit (Includes size 4, 5.5 and 7 mm)
• 6 piece Insert Bit (Includes size 3, 4, 5, 6, 8 and 10 mm)
• 9 piece Torx Bit (Includes size T 8, 10, 15, 20, 25, 27, 30, 40 and 45)
• 1 x Bits Ratchet
• 3 piece Hexagon Key (Includes size 1.5, 2 and 2.5 mm)
• 8 piece Crow Foot Wrench (Includes size 10, 11, 13, 14, 15, 17, 18 and 19 mm)
• 13 piece Combination Spanner (Includes size 7, 8, 9, 10, 11, 12, 13, 14, 15,16, 17, 18 and 19 mm)
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 1/2 in, 1/4 in, 3/8 in |
Set Type | Socket & Bit Set |
Number of Pieces | 138 |
Drive Type | Hexagon, Square |
Set Contents | Bits, Extension, Ratchet, Sockets, Spanners |
Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm |
Finish | Matt |
Material | Alloy Steel |