Bahco S330L 53 Piece , 1/2 in, 3/8 in Socket Set
- RS Stock No.:
- 8766187
- Mfr. Prt No.:
- S330L
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766187 |
Product description | Bahco S330L 53 Piece , 1/2 in, 3/8 in Socket Set |
Manufacturer / Brand | Bahco |
Manufacturer part number | S330L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco 53 pieces 3/8inch and 1/4inch Long Socket Set
The Bahco S330L socket set is well equipped for the motor trade or any job around the home. It consists of 1/4inch and 3/8 inch drive socket set with the most common sized sockets ranging from 10 to 22 mm. This handy little kit includes both normal and deep sockets, with a dynamic drive and reversible ratchet.
Features and Benefits
High performance alloy steel tools
A mixture of 3/8” hex sockets; both normal and deep with bit holder
A selection of 1/4” type bits with bit holder
Include 3/8” ratchet, extension bars and universal joint
Contents
12 pieces 3/8" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22 mm
11 pieces 3/8" deep hex sockets: 10, 11, 12, 13, 14, 15, 17, 18, 19, 20, 22 mm
1 piece 3/8" ratchet quick release, 60 teeth/6° action angle
2 pieces 3/8" extension bars 75 mm / 3" & 150 mm/6"
1 piece 3/8" universal joint
1 piece 3/8" x 1/4" bit holder
2 pieces 3/8" spark plug Sockets hex: 16 mm (5/8"), 21 mm (13/16")
1 piece 1/4”spinner with 2-component handle
1 piece 1/4” x 1/4" bit holder
3 pieces 1/4” bits: slotted 4, 5.5, 7 mm
3 pieces 1/4” bits: PH 1, 2, 3
2 pieces 1/4” bits: PZ 1, 2
7 pieces 1/4” bits: Hex 2.5, 3, 4, 5, 6, 7, 8 mm
6 pieces 1/4” bits: Torx® T10, T15, T20, T25, T30, T40
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 1/2 in, 3/8 in |
Set Type | Socket & Bit Set |
Number of Pieces | 53 |
Drive Type | Hexagon, Square |
Set Contents | Bits, Extension, Sockets |
Socket Size | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm |
Finish | Matt |
Material | Alloy Steel |