Bahco S108 108 Piece , 1/2 in, 1/4 in Socket Set

RS Stock No.:
8766698
Mfr. Prt No.:
S108
Brand:
Bahco
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
RS stock number 8766698
Product description Bahco S108 108 Piece , 1/2 in, 1/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S108

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco 108 Pieces 1/4in & 1/2in Socket Set

High quality S108 socket set from Bahco. This 1/2in and 1/4in Hexagon drive socket set is supplied complete with 108 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of combination spanners, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2” and 1/4” Hexagon drive
• Comfortable grip of spanners from the U shaped handle
• Made from alloy Steel with a matt finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 375 x 430 x 110mm High density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

• 12 piece 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
• 10 piece 1/4" hex deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
• 20 piece 1/2" hex sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm
• 6 piece 1/2” TORX® sockets: E12, E14, E16, E18, E20, E24
• 4 piece 1/2" hex impact sockets: 17, 19, 21, 24 mm
• 4 piece 1/4" socket drivers Phillips PH 1, 2, 3, 4
• 3 piece 1/4" socket drivers Pozidriv PZ 1, 2, 3
• 3 piece 1/4" socket drivers Slotted 4, 5.5, 7 mm
• 6 piece 1/4" socket drivers Hex 3, 4, 5, 6, 8, 10 mm
• 8 piece 1/4" socket drivers TORX® T 8, 10, 15, 20, 25, 27, 30, 40
• 2 piece 1/4" extension bars 50 mm / 2" & 100 mm / 4"
• 1 x 1/4" sliding T-bar 100 mm / 4"
• 1 x 1/4" universal joint
• 1 x 1/4" spinner with 2-component handle
• 2 piece 1/2" extension bars 125 mm/5" & 250 mm /10"
• 1 x 1/2" universal joint
• 1 x 1/2" spark plug socket hex 21 mm (13/16"")
• 1 x 1/2" T-adapter
• 3 piece L-Keys hex 1.5, 2, 2.5 mm
• 1 x 1/4" ratchet, 60 teeth/6° action angle, quick release
• 1 x 1/2" ratchet, 60 teeth/6° action angle, quick release
• 4 piece flex head spanners 8-9, 10-11, 12-13, 14-15 mm
• 13 piece combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
• 1 x removable three section plastic box with lid

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in, 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 108
Set Contents Extension, Ratchet, Sliding T-bar, Sockets, Spanners, Universal Joint
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm
Drive Type Square
Finish Matt
Material Alloy Steel
Checking stock...
VND
20,071,822.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
120,071,822.00
*price per unit indicative
"Bahco S108 108 Piece , 1/2 in, 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products