Wera 4 Piece Chrome Molybdenum Steel Spanner Set
- RS Stock No.:
- 7746719
- Mfr. Prt No.:
- 073290
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7746719 |
Product description | Wera 4 Piece Chrome Molybdenum Steel Spanner Set |
Manufacturer / Brand | Wera |
Manufacturer part number | 073290 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
4 Piece Joker Ratcheting Combination Spanner Set
Presented to you is this Joker ratcheting combination spanner set from Wera. This combination set is for the person that wants a little extra from their hand tools. Wera makes some of the coolest hand tools and this is no exception. The tool roll houses 4 metric combinations spanners, each stored separately inside a handy pouch with the size variations clearly visible.
Open End
The open end has the standard shape that incorporates a holding function that’s a truly brilliant idea. When tightening bolts you no longer need to rotate the spanner, especially when working in tight areas. Also, you can place a nut in the spanner which locks it in place so you tighten with ease
Ratchet End
The ratchet end has an arrow on both sides so you always know which direction you are going. The cool feature is the 80 fine tooth mechanism which gives you smaller increments when turning, brilliant for working in tight spaces.
Features & Benefits
• Clever holding function with metal plate in the jaw avoids lost nuts & bolts
• Limit stop reduces slipping when in use
• Double hex geometry
• Open end with 30° return angle for improved fastening
• Fine 80 tooth ratchet mechanism in ring end
• Ideal for use in confined space
• Chrome Molybdenum Steel construction with
• Nickel-Chrome coating
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
FAQ:
What material are they made from?
These combination spanners are made from chrome molybdenum steel with nickel chrome plating.
What do you get in the set?
Wera 4 piece combination spanner set; 10 mm, 13 mm, 17 mm and 19 mm plus a tool roll.
Specifications
Attribute | Value |
Brand | Wera |
Set Type | Combination Ratchet Spanner Set |
Number of Pieces | 4 |
Series | Joker 6000 |
Sizes in Set | 10 <arrow/> 19 mm |
Finish | Nickel Chrome Plated |
Material | Chrome Molybdenum Steel |
VDE/1000V Approved | No |