Wera 1/4 in Square Adapter

RS Stock No.:
0769002
Mfr. Prt No.:
050205
Brand:
Wera
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
RS stock number 0769002
Product description Wera 1/4 in Square Adapter
Manufacturer / Brand Wera
Manufacturer part number 050205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera 870/4 Hexagon Drive inch, External Square Drive inch Power Tool Bit Adaptor.

From Wera this is the 870/4 Power tool bit adaptor complete with an external square drive. The square drive has a secure pin lock and the complete tool is made from Chromium Vanadium steel allowing the power tool bit adaptor to also be used with impact drivers. The socket adaptor is 50 mm long and allows you to convert the adaptor from a inch hexagon drive to a inch square drive a truly versatile socket accessory tool.

Features and Benefits.

  • Wera 870/4 Power Tool Bit Adaptor.

  • Hexagon drive inch.

  • External square drive inch.

  • Secure Pin lock system on the square drive.

  • Made from Chromium Vanadium Steel.

  • 50 mmm long (stock number 769002) 100 mm long (stock number 769018).

  • Converts hexagon drive to square drive.

  • Strong and versatile.

  • High quality.

Applications.

  • Power Tools.

  • Impact Drivers.

  • Driving square drive sockets

Wera Inch Socket Adaptors Available.

  • inch square adaptor, stock number 769002.

  • inch, 100 mm long, square adaptor, stock number 769018.

  • Zyklop inch, 37 mm long, hex driver to square drive, stock number 495445.

  • inch, 30 mm long, square to hex drive adaptor, stock number 3233528.

  • inch, 165 mm long, magnetic hex drive adaptor, stock number 3232626.

  • inch, 175 mm long, magnetic square drive adaptor, stock number 3232705.


Specifications

Attribute Value
Brand Wera
Sub Type Adapter
Drive Size 1/4 in
Overall Length 50 mm
Type Adapter
Drive Type Square
Material Chrome Vanadium Steel
Checking stock...
VND
553,482.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1553,482.00
*price per unit indicative
"Wera 1/4 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products