Wera Screw Gripper
- RS Stock No.:
- 1231822
- Mfr. Prt No.:
- 073681
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231822 |
Product description | Wera Screw Gripper |
Manufacturer / Brand | Wera |
Manufacturer part number | 073681 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
VDE Screw Gripper Set
Wera range of screwgripper attachments for use with screwdrivers, Hex L-keys and long bits. The screwgrippers are pushed onto the tip of the screwdriver, screws are then held in place to allow easy fastening. As the screw is turned the gripper arms spread apart as they are pushed against the surface.
Fits all screw profiles
Holds screw securely in place
Suitable for round and hexagon blades
Fits screwdrivers with diameter 4.5 mm to 8.0 mm
Specifications
Attribute | Value |
Brand | Wera |
Type | Screw Gripper |