Facom Hex Bit Holder
- RS Stock No.:
- 7691701
- Mfr. Prt No.:
- R.245
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7691701 |
Product description | Facom Hex Bit Holder |
Manufacturer / Brand | Facom |
Manufacturer part number | R.245 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom 1/4 in Drive Secure Spring-Clip Bit Holder
Introducing a 1/4in, 22 mm bit holder from Facom. This bit holder is stiffer, more secure and offers long life and durability. It is designed to be used with a socket bit adapter, and completely compatible tools such as drills, drill drivers.
Why would you buy this adapter?
Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder is a joy to use, you can quickly swap out & change bits when required.
Features and Benefits
• Model no: R.245
• 1/ 4in. drive
• Bit holder length: 22 mm
• Holds 1/ 4in insert bits securely
• Square drive has side-hole for ball or plunger lock
• Spring clip for infrequent bit changes
• Chrome finish
• NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124
Specifications
• 1/ 4in. drive
• Diameter: 11.3 mm
• Length: 22 mm
• Weight: 10 g
Compatible Adapter
• Facom 1/4 in Square Adapter, Length 25 mm = RS stock no: 755-4147
Application Information
A bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.
FAQ's
What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters
Is it compatible with power tools?
Yes, when used in conjunction with a socket adapter
Specifications
Attribute | Value |
Brand | Facom |
Type | Bit Holder |
Drive Type | Hex |