Bahco Steel Grey Slogging Spanner, 60 mm
- RS Stock No.:
- 7178122
- Mfr. Prt No.:
- 7444SG-M-60
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7178122 |
Product description | Bahco Steel Grey Slogging Spanner, 60 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 7444SG-M-60 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Specifications
Attribute | Value |
Brand | Bahco |
Double Ended | No |
Imperial or Metric | Metric |
Size | 60 mm |
Metric Size | 60 mm |
Spanner Type | Slogging Spanner |
Finish | Steel Grey |
Material | Steel |
Overall Length | 280 mm |