Dormer HSS 6mm x Straight Shank Reamer Bit

RS Stock No.:
2244482
Mfr. Prt No.:
B901 6.0MM
Brand:
Dormer
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
RS stock number 2244482
Product description Dormer HSS 6mm x Straight Shank Reamer Bit
Manufacturer / Brand Dormer
Manufacturer part number B901 6.0MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Straight Shank Machine Reamer (B901)

HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard


Specifications

Attribute Value
Brand Dormer
Overall Length 93 mm
Shank Type Straight
Diameter 6 mm
Material HSS
Checking stock...
VND
1,079,416.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,079,416.00
*price per unit indicative
"Dormer HSS 6mm x Straight Shank Reamer Bit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products