Dormer HSS-E M6 Straight Flute Threading Tap, 80 mm Length

RS Stock No.:
2999542
Mfr. Prt No.:
E237-M6
Brand:
Dormer
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
RS stock number 2999542
Product description Dormer HSS-E M6 Straight Flute Threading Tap, 80 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E237-M6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Rolled Flute Taps

Cobalt metric pitch left-hand threaded machine tap bits E237

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 80 mm
Thread Size M6
Thread Standard Metric
Type Straight Flute
Thread Direction Left Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 1.0 mm
Shank Diameter 6.0 mm
Material HSS-E
Checking stock...
VND
668,136.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1668,136.00
*price per unit indicative
"Dormer HSS-E M6 Straight Flute Threading Tap, 80 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products