Dormer HSS M12 Straight Flute Threading Tap, 89 mm Length

RS Stock No.:
3000255
Mfr. Prt No.:
E513-M12/1,50
Brand:
Dormer
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
RS stock number 3000255
Product description Dormer HSS M12 Straight Flute Threading Tap, 89 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E513-M12/1,50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rolled Flute Taps

Dormer Series E513 HSS Fine Metric Thread Straight Flute Machine Tap Bits

A range of machine fine metric straight flute HSS taps from Dormer. The tap bit tolerance class is 6H and features a short 2-thread input and a 7 degree cutting angle and straight grooves. These tap bits are recommended for use in both through or blind holes with a depth of up to 2 times diameter.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 89 mm
Thread Size M12
Thread Standard Metric Fine
Type Straight Flute
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 1.5 mm
Shank Diameter 9.0 mm
Material HSS
Checking stock...
VND
873,970.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1873,970.00
*price per unit indicative
"Dormer HSS M12 Straight Flute Threading Tap, 89 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products