Facom Carabiner Stainless Steel

RS Stock No.:
9103350
Mfr. Prt No.:
MOUSQ6X60SLS
Brand:
Facom
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
RS stock number 9103350
Product description Facom Carabiner Stainless Steel
Manufacturer / Brand Facom
Manufacturer part number MOUSQ6X60SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Height Safe Carabiners

Introducing the height safe carabiners from Facom, a range of highly durable yet lightweight snap hook carabiners ideal for use when working at height. These Facom carabiners feature a stainless-steel construction, providing great strength and high resistance to corrosion. These handy carabiners were designed with comfort and convenience in mind, allowing you to safely carry a variety of tools by attaching them to a belt or similar accessory.

Featured at part of the SLS (safety locking system) range of tools and accessories from Facom, these non-locking snap hooks are available in various sizes to suit a range of applications and tools, whilst preserving the quality, comfort and level of performance you would expect.

Facom Carabiners are also fully traceable. It means each individual tool performance is tested on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.

The Facom SLS range of height safe carabiners are available with the following maximum supported weight:
300kg maximum support weight - 9103350
800kg maximum support weight - 9103353

Features and benefits

• Stainless steel construction with excellent corrosion resistance
• Quick and easy to attach or detach tools and other equipment
• Perfect for working at height to reduce injury and damage or loss of tools
• Available in a range of sizes to accommodate numerous tasks
• Non-lock snap design for easy access
• Available in 300 kg & 800 kg maximum supported weights

Applications

Carabiners are a versatile tool that can be used in a wide range of environments allowing you to securely attach tools and other equipment to a belt or lanyard, especially when working at height. They are manufactured using a variety of materials, shapes and sizes to accommodate a range of applications. Heavy-duty carabiners are often used with ropes in rocking climbing, however, smaller more lightweight designs are perfect for working on the job to safely attach tools, with many featuring an additional screw locking system for added security. Carabiners are used in a wide range of applications such as:

• Construction
• Roofing
• Maintenance
• Telecommunications
• DIY

FAQs:

Does this feature a screw locking system?
This range of snap hooks does not feature a screw locking system, providing you with a durable carabiner that is quick and easy to attach or detach from a variety of accessories.

What sizes are available?
Facom SLS carabiners are available in the following sizes:

60 mm - 9103350
80 mm - 9103353


Specifications

Attribute Value
Brand Facom
Product Type Carabiner
Material Stainless Steel
Locking Type Auto Locking
Checking stock...
VND
241,336.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1241,336.00
*price per unit indicative
"Facom Carabiner Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products