Stanley Plastic Tool Box, 556 x 320.2 x 249mm
- RS Stock No.:
- 1367178
- Mfr. Prt No.:
- STST1-70317
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367178 |
Product description | Stanley Plastic Tool Box, 556 x 320.2 x 249mm |
Manufacturer / Brand | Stanley |
Manufacturer part number | STST1-70317 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Stanley Plastic Tool Tote and Organiser
Stanley plastic tool tote and organiser is an excellent all round robust strong 19 inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers clear storage compartments on the top lid with compartment trays with movable dividers.
Tote Tray
Portable tote tray designed to carry tools and small parts, yet enables large tool storage inside the tool box. The tough ergonomic soft-grip handle allows heavy loads to be carried with ease and comfort.
Features and Benefits
• Tote with a top case or organiser for Power-Tools and small parts
• Front push button for simple detaching
• To attach - place top part against back and click down into place
• Long metal carry-handle for the tote
• Better grip - locks in place for carrying; tilts down for storage
• Top small parts organiser can be used as a standalone unit with removable dividers
• Heavy-duty anti-rust metal latches
• Metal hinges for extra strength and durability
• Heavy-duty design, robust structure
Application Information
Stanley plastic tool tote and organiser, the ideal work mate for storing and transporting your tools and accessories.
Specifications
Attribute | Value |
Brand | Stanley |
Weight | 3.0 kg |
Width | 320.2 mm |
Dimensions | 556 x 320.2 x 249 mm |
Colour | Black |
Tray Type | Tote |
Box Type | Tool Box |
Height | 556 mm |
Material | Plastic |
Lock Type | Latch |
Length | 556 mm |