RS PRO 2 Piece Electricians Tool Kit with Foam Inlay

RS Stock No.:
8335966
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
RS stock number 8335966
Product description RS PRO 2 Piece Electricians Tool Kit with Foam Inlay
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 2 Piece Crimper & Stripper Tool Module

From the trusted RS PRO brand, this two-piece wire stripper set contains an automatic wire stripper and cable crimper is an ideal addition to the electrician's toolbox. The automatic wire stripper presents a quick and strain-free way of stripping the insulation from a variety of wire sizes. The automatic crimper has three sizes for terminating crimp terminals onto wires. Combined, this set is excellent for preparing cables for connection.

This toolset is provided in an EVA foam tray that keeps the tools neat and organised. These foam inserts are designed to fit easily into the drawers of RS PRO brand tool chests and cabinets, such as;

753-1570 is a 6 drawer Heavy Duty Mobile Tool Cabinet
753-1576 is a 5 drawer Heavy Duty Mobile Tool Cabinet
753-1589 is a 7 drawer Heavy Duty Mobile Tool Cabinet
753-1586 is a 7 drawer Light Duty Mobile Tool Cabinet
753-1595 is a 5 drawer Light Duty Mobile Tool Cabinet
753-1582 is a 6 drawer Light Duty Mobile Tool Cabinet


Features and Benefits

• Automatic wire and cable stripper with soft grip ergonomic handles and a self-adjustment mechanism for easy operation
• Also capable of crimping terminals
• Supplied with an automatic crimping pliers for use on insulated terminals
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers

Contents

• 205mm Automatic Cable Stripper
• 220mm Automatic Crimping Pliers

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 2
Storage Type Foam Inlay
VDE/1000V Approved No
Set Type Electricians
Set Contents Wire Stripper
Checking stock...
VND
2,116,540.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,116,540.00
*price per unit indicative
"RS PRO 2 Piece Electricians Tool Kit with Foam Inlay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products