Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter, 4C6MK4S, G 1/4 Male G 1/4 Female

RS Stock No.:
7971990
Mfr. Prt No.:
4C6MK4S
Brand:
Parker
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
RS stock number 7971990
Product description Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter, 4C6MK4S, G 1/4 Male G 1/4 Female
Manufacturer / Brand Parker
Manufacturer part number 4C6MK4S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Swivel Nut Elbow

Male to female parallel thread swivelling elbow.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Note

K4 adapters are not interchangeable with JIS P4 fittings.

WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.


Specifications

Attribute Value
Hydraulic Fitting Type Hydraulic Elbow Threaded Adaptor
Brand Parker
Material Steel
Connector A G 1/4 Male
Connector A - Gender Male
Connector A - Thread Standard G
Finish Zinc Plated
Connector B - Gender Female
Connector B G 1/4 Female
Connector B - Thread Standard G
Maximum Operating Pressure 350 bar
Checking stock...
VND
354,632.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1354,632.00
*price per unit indicative
"Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter, 4C6MK4S, G 1/4 Male G 1/4 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products