SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series
- RS Stock No.:
- 2331047
- Mfr. Prt No.:
- EVZM550-F01-34B
- Brand:
- SMC
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
RS stock number | 2331047 |
Product description | SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series |
Manufacturer / Brand | SMC |
Manufacturer part number | EVZM550-F01-34B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
5//2 N/C valves with rotary button
Specifications
Attribute | Value |
Brand | SMC |
Body Material | Aluminium Alloy |
Minimum Operating Temperature | -5 °C |
Maximum Flow Rate | 589 NL/min |
Maximum Operating Temperature | +60 °C |
Control Mechanism | Twist Selector |
Manufacturer Series | VZM500 |
Thread Size | 1/8 in |
Connection Port Thread | G 1/8 |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | G |
Control Button/Switch Colour | Black |
Number of Ports | 5/2 |
Function | 5/2 |