Parker Single Tube Clamp RAP3-218

RS Stock No.:
0727626
Mfr. Prt No.:
RAP3-218
Brand:
Parker
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
RS stock number 0727626
Product description Parker Single Tube Clamp RAP3-218
Manufacturer / Brand Parker
Manufacturer part number RAP3-218

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

L727581-01

Specifications

Attribute Value
Brand Parker
Clamp Spacing 1.2 m
Body Material PP
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Number of Tubes Held Single
For Tube Outside Diameter 18 mm
Maximum Tube Outer Diameter 18 mm
Checking stock...
VND
638,454.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1638,454.00127,690.80
*price per unit indicative
"Parker Single Tube Clamp RAP3-218" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products