Legris Air Hose Black Polyurethane 6mm x 100m 1100U Series

RS Stock No.:
1447896
Mfr. Prt No.:
1100U06 01
Brand:
Legris

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1447896
Product description Legris Air Hose Black Polyurethane 6mm x 100m 1100U Series
Manufacturer / Brand Legris
Manufacturer part number 1100U06 01
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
RS stock number 1447896
Product description Legris Air Hose Black Polyurethane 6mm x 100m 1100U Series
Manufacturer / Brand Legris
Manufacturer part number 1100U06 01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Parker Legris

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

APPROVALS : • DI: 2002/95/EC (RoHS), 2011/65/EC
&#149

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).


Specifications

Attribute Value
Brand Legris
Material Polyurethane
Maximum Operating Pressure 12 bar
Colour Black
Hose Inside Diameter 4 mm
Number of Tubes 1
Application Food Industry
Hose Outside Diameter 6 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Manufacturer Series 1100U
Length 100 m
Special Features Highly Flexible
Checking stock...
VND
3,671,256.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,671,256.00
*price per unit indicative
"Legris Air Hose Black Polyurethane 6mm x 100m 1100U Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products