RS PRO Air Hose Black Antistatic PVC 14mm x 30m ESD Series

RS Stock No.:
3991167
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3991167
Product description RS PRO Air Hose Black Antistatic PVC 14mm x 30m ESD Series
Manufacturer / Brand RS PRO
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
RS stock number 3991167
Product description RS PRO Air Hose Black Antistatic PVC 14mm x 30m ESD Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Extra Flexible Antistatic Air Hose

Designed specifically for electro-static sensitive environments, Anti-Static Hose is the effective hosing solution for areas with potentially damaging static build-up. Widely used by the electronics industry and developed in collaboration with a leading manufacturer of pneumatic tools

Note

The connection device must be earthed/grounded
Working Pressure is at +20°C

Features and Benefits

• Effective anti-static properties to reduce the risk of electro-static damage
• Highly flexible, reinforced PVC hose
• Typical electrical resistance recorded at between (3 x 103 Ω per metre (minimum) and 1 x 106 Ω per metre (maximum)
• Low toxic liner suitable for food use
• Cadmium and silicone-free
• Resistant to a wide range of chemicals
• Abrasion-resistant
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• Service temperature -15°C to + 60°C
• 4:1 safety factor

Product Application Information

• Widely used by the electronics industry – especially computers
• Pneumatic tools and equipment in electro-static sensitive areas


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +60 °C
Application Food Industry
Manufacturer Series ESD
Length 30 m
Special Features Highly Flexible
Maximum Operating Pressure 8 bar
Colour Black
Hose Inside Diameter 10 mm
Number of Tubes 1
Hose Outside Diameter 14 mm
Material Antistatic PVC
Checking stock...
VND
5,032,942.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,032,942.00
*price per unit indicative
"RS PRO Air Hose Black Antistatic PVC 14mm x 30m ESD Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products