Legris 7776 Series Tube Flow Regulator, 8mm Tube Inlet Port x 8mm Tube Outlet Port

RS Stock No.:
2275161
Mfr. Prt No.:
7776 08 00
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2275161
Product description Legris 7776 Series Tube Flow Regulator, 8mm Tube Inlet Port x 8mm Tube Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7776 08 00
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
RS stock number 2275161
Product description Legris 7776 Series Tube Flow Regulator, 8mm Tube Inlet Port x 8mm Tube Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7776 08 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Panel Mount Regulator

Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions.

Uni-directional flow regulation
Push-in fittings for both in and out connections
Panel or bulkhead mountable

LD227513-01LI227513-10

Specifications

Attribute Value
Brand Legris
Type Flow Controller
Tube Outlet Port 8 mm
Manufacturer Series 7776
Minimum Outlet Pressure 1 bar
Maximum Outlet Pressure 10 bar
Outlet Port Type Tube
Inlet Port Type Tube
Tube Inlet Port 8 mm
Checking stock...
VND
922,276.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1922,276.00
*price per unit indicative
"Legris 7776 Series Tube Flow Regulator, 8mm Tube Inlet Port x 8mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products