SMC AP100 Pressure Relief Valve Rc 1/4, AP100-02
- RS Stock No.:
- 2108443
- Mfr. Prt No.:
- AP100-02
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2108443 |
Product description | SMC AP100 Pressure Relief Valve Rc 1/4, AP100-02 |
Manufacturer / Brand | SMC |
Manufacturer part number | AP100-02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
1/4” AP Series Pressure Relief Valve
Unit opens when pressures greater than set pressures are reached. Unit closes when pressure is less than set pressure
Relieving range 0.5 to 8.5 bar
Complete with mounting bracket
Specifications
Attribute | Value |
Brand | SMC |
Inlet Port Thread Standard | Rc |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | +5 °C |
Inlet Port Size | 1/4 in |
Maximum Operating Temperature | +60 °C |
Dimensions | 69 x 40 mm |
Manufacturer Series | AP100 |
Width | 40 mm |
Maximum Operating Pressure | 1 MPa |
Inlet Port Gender | Female |
Minimum Operating Pressure | 0.05 MPa |
Height | 69 mm |