RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 1/2 Female Threaded

RS Stock No.:
7730540
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
RS stock number 7730540
Product description RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 1/2 Female Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Q Type Claw Couplings

Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.

Q Type Female NPT Thread Claw Coupling

Q Type Female NPT Claw Couplings feature a safety 'pin lock' that prevents accidental disconnection. The couplings are suitable for medium to high pressure compressed air applications and are fully interchangeable with standard European claw couplings. Female NPT Claw Couplings are manufactured from malleable iron, with a Zinc-plated finish.


Specifications

Attribute Value
Brand RS PRO
Coupling Gender Female
Material Iron
Connection Standard European
Finish Zinc Plated
Connection Type Threaded
Manufacturer Series UF
Thread Size 1/2 in
Maximum Operating Pressure 10 bar
Thread Standard NPT
Thread Gender Female
Threaded Connection NPT 1/2 Female
Checking stock...
VND
318,354.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1318,354.00
*price per unit indicative
"RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 1/2 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products