RS PRO Cross Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160928
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
RS stock number 9160928
Product description RS PRO Cross Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Pneumatic Fitting Type Cross Tube-to-Tube Adaptor
Brand RS PRO
Connector D Push In 6 mm
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Tube Connection D - Tube Size 6 mm
Maximum Operating Temperature +60 °C
Tube Connection A - Type Push In
Tube Connection B - Type Push In
Finish Nickel Plated
Tube Connection A Push In 6 mm
Tube Connection D - Type Push In
Tube Connection D Push In 6 mm
Connector C Push In 6 mm
Tube Connection C - Type Push In
Tube Connection B - Tube Size 6 mm
Tube Connection A - Tube Size 6 mm
Tube Connection C - Tube Size 6 mm
Connector B - Gender Female
Connector A Push In 6 mm
Connector A - Gender Female
Connector B Push In 6 mm
Connector D - Gender Female
Connector C - Gender Female
Maximum Operating Pressure 10 bar
Tube Connection C Push In 6 mm
Tube Connection B Push In 6 mm
Connection Style Tube-to-Tube
Checking stock...
VND
934,886.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1934,886.0093,488.60
*price per unit indicative
"RS PRO Cross Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products