SMC Rc 1/4 Pneumatic Regulator – 0.005MPa to 0.2MPa, 1/4in
- RS Stock No.:
- 3140921
- Mfr. Prt No.:
- IR2000-02B
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3140921 |
Product description | SMC Rc 1/4 Pneumatic Regulator - 0.005MPa to 0.2MPa, 1/4in |
Manufacturer / Brand | SMC |
Manufacturer part number | IR2000-02B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Precision IR Series
Note
See separate product range for mounting brackets and accessories
CAUTION : (Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C; consult Helpline
Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
Specifications
Attribute | Value |
Brand | SMC |
Maximum Input Pressure | 1 MPa |
Typical Flow Rate | 1200 L/min |
Pressure Gauge Port Size | Rc 1/8 |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | IR2000 |
Minimum Outlet Pressure | 0.005 MPa |
Maximum Outlet Pressure | 0.2 MPa |
Port Connection Thread Standard | Rc |
Pressure Gauge Port Thread Standard | Rc |
Port Connection | Rc 1/4 |
Pressure Gauge Port Thread Size | 1/8 in |
Integral Check Valve | Without Check Valve |
Port Connection Thread Size | 1/4 in |