SMC Pneumatic Roundline Cylinder 25mm Bore, 50mm Stroke, C85 Series, Single Acting

RS Stock No.:
4358892
Mfr. Prt No.:
C85N25-50S
Brand:
SMC
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
RS stock number 4358892
Product description SMC Pneumatic Roundline Cylinder 25mm Bore, 50mm Stroke, C85 Series, Single Acting
Manufacturer / Brand SMC
Manufacturer part number C85N25-50S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

L263881-01L263882-01L263883-01

Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -20 °C
Cushioning Type Rubber
Maximum Operating Temperature +80 °C
Diameter 33.5 mm
Bore 25 mm
Dimensions 33.5 (Dia.) x 187 mm
Manufacturer Series C85
Length 187 mm
Maximum Operating Pressure 1 MPa
Stroke 50 mm
Absolute Maximum Pressure 1.5 MPa
Action Single
Checking stock...
VND
1,834,076.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,834,076.00
*price per unit indicative
"SMC Pneumatic Roundline Cylinder 25mm Bore, 50mm Stroke, C85 Series, Single Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products