Festo Air Reservoir 0.75L, G 1/4, CRVZS Series

RS Stock No.:
1259905
Mfr. Prt No.:
CRVZS-0.75
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259905
Product description Festo Air Reservoir 0.75L, G 1/4, CRVZS Series
Manufacturer / Brand Festo
Manufacturer part number CRVZS-0.75
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
RS stock number 1259905
Product description Festo Air Reservoir 0.75L, G 1/4, CRVZS Series
Manufacturer / Brand Festo
Manufacturer part number CRVZS-0.75

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Festo CRVZS Air Reservoirs

Festo CRVZS series air reservoirs provide an effective solution for smoothing air pressure fluctuations within a compressed air systems. The air tanks can also operate as an accumulator when a large surge of air is required. They can also be used in collaboration with pneumatic control valves to create time delays for pressure build-up in the system.

Features and Benefits

• Operating pressure up to 16 bar
• Available in 2, 5, 10 and 20 litre capacities
• Can be used with compressed air, in accordance with ISO 85731:2010, or with nitrogen
• Constructed from high-alloy stainless steel
• Free of copper and PTFE

Installation of an air reservoir

The CRVZS series accumulators are easy to install and only requires air line connection. Threaded pneumatic connection ports facilitate integration into new or existing high pressure air systems. Stainless steel mounting brackets allow the reservoirs to be mounted vertically or horizontally.


Specifications

Attribute Value
Brand Festo
Volume 0.75 L
Port Connection G 1/4
Maximum Pressure 16 bar
Minimum Operating Temperature -10 °C
Weight 736 g
Maximum Operating Temperature +100 °C
Manufacturer Series CRVZS
Reservoir Bore 19 mm
Checking stock...
VND
4,229,782.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,229,782.00
*price per unit indicative
"Festo Air Reservoir 0.75L, G 1/4, CRVZS Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products