Black Nitrile Rubber Insulation Roll, 6m x 1000mm x 19mm
- RS Stock No.:
- 0486007
- Brand:
- RS PRO
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
RS stock number | 0486007 |
Product description | Black Nitrile Rubber Insulation Roll, 6m x 1000mm x 19mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 6 m |
Dimensions | 6000 x 1000 mm |
Thickness | 19 mm |
Thermal Conductivity | 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK |
Material | Nitrile Rubber |
Width | 1000 mm |
Colour | Black |