RS PRO Brass Straight Coupler Brass Compression Fitting

RS Stock No.:
4320263
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
RS stock number 4320263
Product description RS PRO Brass Straight Coupler Brass Compression Fitting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fittings - Brass

Straight Coupling Compression x Compression

Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.


Specifications

Attribute Value
Brand RS PRO
Fitting Direction Straight
Fitting Type Coupler
Compression Connection Pipe Diameter 22 x 15 mm
Material Brass
Checking stock...
VND
594,610.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1594,610.00297,305.00
*price per unit indicative
"RS PRO Brass Straight Coupler Brass Compression Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products