RS PRO 5ml Plastic Syringe

RS Stock No.:
0514717
Brand:
RS PRO
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
RS stock number 0514717
Product description RS PRO 5ml Plastic Syringe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Dispensing Syringe with a rubber plunger

Introducing the excellent quality 5 ml syringe from RS PRO. This syringe is made of durable plastic and has been designed to meet medical quality and is sterilised via gamma radiation. A rubber plunger ensures smooth and precise applications of liquids and the luer lock fitting takes standard dispensing needles.

Note

Needles not supplied with product

Features and Benefits:

• Medical quality graduated white translucent polyethene syringe
• 5ml capacity
• Length 103 mm
• Tube Diameter 13.7mm
• High-quality Rubber Plunger
• Sterilised via gamma radiation
• Luer lock fitting takes standard dispensing needles

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.


Specifications

Attribute Value
Brand RS PRO
Product Material PE
Product Capacity 5 ml
Diameter 13.7 mm
Length 103 mm
Checking stock...
VND
875,910.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1875,910.0087,591.00
*price per unit indicative
"RS PRO 5ml Plastic Syringe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products