Straight Male Hose Coupling 3/4in Nipple to Threaded, 3/4 in BSP Male, Chrome Plated Brass
- RS Stock No.:
- 1462974
- Mfr. Prt No.:
- 63640A3
- Brand:
- Nito
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
RS stock number | 1462974 |
Product description | Straight Male Hose Coupling 3/4in Nipple to Threaded, 3/4 in BSP Male, Chrome Plated Brass |
Manufacturer / Brand | Nito |
Manufacturer part number | 63640A3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Specifications
Attribute | Value |
Brand | Nito |
Coupling Connector Type | Nipple to Threaded |
Coupling Connector Direction | Straight |
Hose Inner Diameter | 3/4 in |
Body Material | Chrome Plated Brass |
Maximum Working Pressure | 25 bar |
Thread Standard | BSP |
Coupling Gender | Male |
Thread Gender | Male |
Threaded Connection | 3/4 in BSP Male |
Thread Size | 3/4 in |