RS PRO White PP, Vinyl Pipe Marking Tape, text Return, Dim. W 50mm x L 33m
- RS Stock No.:
- 0711508
- Brand:
- RS PRO
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0711508 |
Product description | RS PRO White PP, Vinyl Pipe Marking Tape, text Return, Dim. W 50mm x L 33m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0711508 |
Product description | RS PRO White PP, Vinyl Pipe Marking Tape, text Return, Dim. W 50mm x L 33m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Legend Tapes
These Pipe Marking Tapes from our own RS PRO brand are designed to ensure maximum visibility from all sides. The tapes demonstrate excellent adhesion properties especially when applied to synthetic material and surfaces with good resistance to water, oil and chemicals.
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.
Features and Benefits
• Text or symbol on white background
• Can be used together with other marking tapes
• Manufactured from a durable polyethylene (vinyl) face film tape with easy peel which makes it extremely user friendly
Think SAFETY!
Pipes transporting dangerous and hazardous substances must be identified with the relevant danger symbol and the name of the hazardous or dangerous substance.
Unmarked pipes are danger to both life and property. Accidents, injuries and damage to equipment can be caused by people not knowing what each pipe contain.
Stay ORGANISED!
The correct identification of pipes ensures a better insight into a buildings structure, therefore, provides clarity for new employees and temporary stuff. Maintenance work becomes easier and prevent time-consuming searches. If an accident does occur, correct identification can help to save valuable time – and even lives.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 33 m |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -40 °C |
Pre-printed Text | Return |
Material | PP, Vinyl |
Width | 50 mm |
Colour | White |
Operating Temperature Range | -40 → +70 °C |