RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female
- RS Stock No.:
- 7209239
- Brand:
- RS PRO
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
RS stock number | 7209239 |
Product description | RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Working Pressure | 13 bar |
Trap Type | Thermostatic |
Connection Size | 1/2 in |
Maximum Temperature | +200 °C |
Gasket Material | Graphite |
Thread Standard or Connection Type | BSP |
Body Material | Brass |
Connection | 1/2 in BSP Female |
Orientation | Vertical |
Connection Gender | Female |