RS PRO Stainless Steel High Pressure Ball Valve 1/2 in BSPP 3 Way
- RS Stock No.:
- 4991887
- Brand:
- RS PRO
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
RS stock number | 4991887 |
Product description | RS PRO Stainless Steel High Pressure Ball Valve 1/2 in BSPP 3 Way |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Connection Size mm | 15 mm |
Connection Size inch | 1/2 in |
Body Material | Stainless Steel |
Maximum Working Pressure | 68 bar |
Thread Size | 1/2 in |
Safe for Use With | Gas, Oil, Water |
Threaded Connection | 1/2 in BSPP |
Type | 3 Way |
Attachment Type | Threaded |
Handle Type | Lever |