RS PRO Pneumatic Operated Process Valve
- RS Stock No.:
- 7998768
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
RS stock number | 7998768 |
Product description | RS PRO Pneumatic Operated Process Valve |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Double Acting
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Double Acting.
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Specifications
Attribute | Value |
Brand | RS PRO |
Body Material | Stainless Steel |
Compatible Pipe Size | 1 in |
Maximum Working Pressure | 1000 psi |
Number of Ports | 3 |