SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5
- RS Stock No.:
- 8732613
- Mfr. Prt No.:
- VDW22LA
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8732613 |
Product description | SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5 |
Manufacturer / Brand | SMC |
Manufacturer part number | VDW22LA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Solenoid Valve main functions
VDW Two Port Solenoid Valve
The VDW series from SMC are compact solenoid valves for air, water and vacuum. These direct acting two port solenoid valves use a unique magnetic material that reduces operating resistance of moving parts.
Large flow rate
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet
Specifications
Attribute | Value |
Brand | SMC |
Orifice Diameter | 2.3 mm |
Connection Size | M5 |
Supply Voltage | 24 V dc |
Suitable Applications | Water |
Default Valve Position | NC |
Type | 2/2 |
Operation | Direct |
Thread Standard or Connection Type | Metric |
Body Material | Brass |
Connection | M5 Female |
Maximum Working Pressure | 4 bar |
Maximum Operating Temperature | +50 °C |
Operating Temperature Range | -10 → +50 °C |
Connection Gender | Female |
Number of Ports | 2 |
Minimum Operating Temperature | -10 °C |
Series | VDW2 |