RS PRO Dial Thermometer
- RS Stock No.:
- 3248441
- Brand:
- RS PRO
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
RS stock number | 3248441 |
Product description | RS PRO Dial Thermometer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Temperature Scale | Both |
Minimum Temperature Sensed | 0 °C |
Case Material | Steel |
Thermometer Type | Dial |
Filling Type | Dry |
Suitable Applications | Heating & Ventilation, Refrigeration Industry |
Case Diameter | 100 mm |
Maximum Temperature Sensed | +120 °C |
Temperature Sensitive Range | 0 ? +120 °C |