Mean Well 12V dc Power Supply, 1.25A

RS Stock No.:
7212095
Mfr. Prt No.:
GS15A-3P1J
Brand:
Mean Well

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212095
Product description Mean Well 12V dc Power Supply, 1.25A
Manufacturer / Brand Mean Well
Manufacturer part number GS15A-3P1J
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
RS stock number 7212095
Product description Mean Well 12V dc Power Supply, 1.25A
Manufacturer / Brand Mean Well
Manufacturer part number GS15A-3P1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Mean Well
Input Voltage Range 135 → 370 V dc, 90 → 264 V ac
Minimum Temperature 0 °C
Weight 190 g
Input Connector C14
Output Current Range 1.25 A
Output Voltage Rating 12 V dc
Overall Dimensions 100 x 58.5 x 32.8 mm
Energy Efficiency Level V
Output Connection Type P1J
Overall Width 58.5 mm
Overall Length 100 mm
Efficiency 80 %
Number of Outputs 1
Operating Temperature Range 0 → +50 °C
Overall Depth 32.8 mm
Cable Length 1.83 m
Maximum Temperature +50 °C
Standards Met ErP Compliant
Load Regulation Range ±3 %
Checking stock...
VND
1,046,824.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,046,824.00
*price per unit indicative
"Mean Well 12V dc Power Supply, 1.25A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products