Mean Well EDR Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 10A 120W
- RS Stock No.:
- 1222207
- Mfr. Prt No.:
- EDR-120-12
- Brand:
- Mean Well
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1222207 |
Product description | Mean Well EDR Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 10A 120W |
Manufacturer / Brand | Mean Well |
Manufacturer part number | EDR-120-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1222207 |
Product description | Mean Well EDR Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 10A 120W |
Manufacturer / Brand | Mean Well |
Manufacturer part number | EDR-120-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mean Well EDR Series Single Output Industrial Power Supply
Economical and slim, the EDR range of power supplies can be installed on TS-35/7.5 or TS-35/15 mounting rails and have been designed to allow space saving within cabinets. The entire series conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
The entire series can operate between -20°C and 60°C under air convection.
The EDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.
Features and Benefits
• Universal AC input/Full range
• Short circuit/Overload/Over voltage/Over temperature protections
• Can be installed on DIN Rail TS-35/7.5 or 15
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 100% full load burn-in test
• 2 years warranty
Product Application Information
The EDR series PSU by Mean Well is ideal for use in machine industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Specifications
Attribute | Value |
Brand | Mean Well |
Mounting Type | DIN Rail Mount |
Input Voltage | 90 → 264 V ac |
Width | 40 mm |
Depth | 114 mm |
Minimum Temperature | -20 °C |
Ripple And Noise | 100 mV Pk-Pk |
Output Voltage | 12 V dc |
AC or DC Output Voltage | dc |
MTBF | 474.6 kh |
Output Current | 10 A |
Load Regulation | ±1 % |
AC or DC Input Voltage | ac |
Special Features | Overvoltage and Short Circuit Protection |
Output Voltage Adjustment Range | 12 → 14 V |
Number of Outputs | 1 |
Type | Switch Mode |
Electrical Phase | 1 |
Maximum Temperature | +60 °C |
Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 |
Series | EDR |
Height | 125 mm |
Power Rating | 120 W |