Phoenix Contact QUINT4-PS/1AC/24DC/3.8/SC Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 3.8A 90W
- RS Stock No.:
- 1745882
- Mfr. Prt No.:
- 2904599
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1745882 |
Product description | Phoenix Contact QUINT4-PS/1AC/24DC/3.8/SC Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 3.8A 90W |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2904599 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1745882 |
Product description | Phoenix Contact QUINT4-PS/1AC/24DC/3.8/SC Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 3.8A 90W |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2904599 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 14, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Mounting Type | DIN Rail Mount |
Width | 45 mm |
Number of Outputs | 2 |
Type | Switch Mode |
Depth | 90 mm |
Minimum Temperature | -25 °C |
Electrical Phase | 1 |
Input Voltage | 230 V ac |
Ripple And Noise | 45 mV Pk-Pk |
Output Voltage | 24 V dc |
AC or DC Output Voltage | dc |
Power Rating | 90 W |
MTBF | 1272000 h @ 25 °C, 271000 h @ 60 °C, 690000 h @ 40 °C |
Maximum Temperature | +70 °C |
Series | QUINT4-PS/1AC/24DC/3.8/SC |
Height | 99 mm |
Output Current | 3.8 A |
AC or DC Input Voltage | ac, dc |
Special Features | Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W |