Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 22 → 30V dc Input, 24V dc Output, 10A
- RS Stock No.:
- 7697361
- Mfr. Prt No.:
- 6EP1961-2BA41
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7697361 |
Product description | Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 22 → 30V dc Input, 24V dc Output, 10A |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6EP1961-2BA41 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7697361 |
Product description | Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 22 → 30V dc Input, 24V dc Output, 10A |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6EP1961-2BA41 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
SITOP PSE200U Selectivity Module
The SITOP PSE200U selectivity module is the optimal addition to all 24 V power supplies for distributing and monitoring the load current across several branch circuits. Overload and short-circuit in one or more feeders are reliably detected.
The electronics tolerate short-term current peaks, e.g. due to high inrush current, and de-energize feeders with longer overload. This is ensured even on high-resistance cables and for short-circuits that develop slowly over time.
The intact feeders continue to be supplied with 24 V without any interruption or disturbance, thereby minimizing plant downtimes. The faulty feeder is signalled using LEDs and a group signal contact. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.
APPROVALS : CE, cULus, UR, CB, ATEX, IEXEx, cCSAus Class I Div
Features and Benefits:
- Reliable shutdown in case of overload regardless of cable lengths or cable cross-sections
- 4 load feeders per module with individually adjustable maximum current for each output
- Two versions for remote diagnostics: Group signaling contact or single-channel signalling
- Evaluation via free-of-charge SIMATIC S7 function blocks (S7-1500/1200/300/400) for modules with single-channel signaling (PSE200U)
- LEDs for rapid on-site fault localization
- Remote reset possible from a central location (PSE200U)
- Simple commissioning thanks to manual switch on/off of outputs (PSE200U)
- Sequential connection of feeders to reduce total inrush current
- Sealable transparent cover over adjusters for currents and times protects against maladjustment (PSE200U)
Advantages of a selectivity module
A power supply unit (PSU) cannot guarantee a fault-free supply when used on its own. The selectivity module offers reliable detection of overload or short-circuit in the circuit. A selectivity module enables reliable shutdown in case of overload regardless of cable lengths or cross-sections.
Specifications
Attribute | Value |
Brand | Siemens |
Width | 80 mm |
Input Voltage | 22 → 30 V dc |
Depth | 72 mm |
Minimum Temperature | 0 °C |
Output Voltage | 24 V dc |
MTBF | 540979 h |
Output Current | 10 A |
Number of Outputs | 4 |
Type | Selectivity Module |
Maximum Temperature | +60 °C |
Series | SITOP PSE200U |
Height | 80 mm |
Mounting Type | DIN Rail Mount |
Hazardous Area Certification | ATEX |