TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 7A, 84W Encapsulated
- RS Stock No.:
- 7817149
- Mfr. Prt No.:
- TML 100-112C
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7817149 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 7A, 84W Encapsulated |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TML 100-112C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7817149 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 7A, 84W Encapsulated |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TML 100-112C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Traco 85W to 100W, Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply
The Tracopower TML-100C series of encapsulated power supplies come in chassis mount casing with screw terminal block for easy connection. Despite the very compact dimensions the units can operate reliably up to 50°C at full load and up to 70°C with 50% load reduction. High efficiency, remote on/off and Active power factor correction qualify this product for energy conscious applications. The construction of this power supply is prepared for protection class I and II operation, with or without earth connection. EMC characteristics and safety certifications are aligned for the operation in industrial and residential environments.
APPROVALS : CB certificate for IEC/EN 60950-1, UL/cUL 60950-1
Very compact power modules with screw terminal connection
Active PFC, power factor >0.95 (230VAC), >0.99 (115 VAC)
High efficiency up to 93%
Remote On/Off input
Adjustable output voltage ±5%
LED output indicator
Universal input 100-240 VAC nominal
Low leakage current
EMI meets EN 55022, class B
Protection class ll prepared
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Mounting Type | Chassis Mount |
Width | 62 mm |
Depth | 36.6 mm |
Minimum Temperature | -25 °C |
Input Voltage | 100 → 240 V ac |
Efficiency | 89.5 %, 91 % |
Weight | 440 g |
Output Voltage | 12 V dc |
Output Current | 7 A |
Number of Outputs | 1 |
Package Type | Encapsulated |
Maximum Temperature | +70 °C |
Length | 140 mm |
Power Rating | 84 W |