SKF Deep Groove Ball Bearing – Plain Race Type, 20mm I.D, 32mm O.D

RS Stock No.:
2867495
Mfr. Prt No.:
61804
Brand:
SKF
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
RS stock number 2867495
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 20mm I.D, 32mm O.D
Manufacturer / Brand SKF
Manufacturer part number 61804

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

More Information:

Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 32 mm
Race Width 7 mm
Static Load Rating 2.32 kN
End Type Open
Cage Material Steel
Inside Diameter 20 mm
Bore Type Parallel
Ball Material Steel
Dynamic Load Rating 4.03 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
VND
428,158.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1428,158.00
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 20mm I.D, 32mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products