4 Hole Flange Bearing Unit, FY 20 TF, 20mm ID
- RS Stock No.:
- 3398631
- Mfr. Prt No.:
- FY 20 TF
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3398631 |
Product description | 4 Hole Flange Bearing Unit, FY 20 TF, 20mm ID |
Manufacturer / Brand | SKF |
Manufacturer part number | FY 20 TF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Four-Bolt Flange Bearings - SKF
Cast Iron, Flange Bearing Unit
Sealed bearing units to suit metric & imperial shafts.
SUPPLIED_WITH : grease nipples
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Specifications
Attribute | Value |
Brand | SKF |
Bearing Unit Type | Flange Bearing Unit |
Material | Cast Iron |
Depth | 37.3 mm |
Number of Mount Holes | 4 |
Mount Hole Centre-to-Centre | 63.5 mm |
Width | 86 mm |
Mount Hole Size | 11.5 mm |
Inside Diameter | 20 mm |
Length | 86 mm |