RS PRO Spherical Bearing 25mm ID 52mm OD
- RS Stock No.:
- 7508712
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
RS stock number | 7508712 |
Product description | RS PRO Spherical Bearing 25mm ID 52mm OD |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
Metric
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Outside Diameter | 52 mm |
Static Load Rating | 710 kgf |
Inside Diameter | 25 mm |